-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Laser Diode, 905nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1340
|
Newark | Laser Diode, 30A, 75W, 905Nm, Metal Can Rohs Compliant: Yes |Rohm RLD90QZW3-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$76.1100 / $88.7800 | Buy Now |
DISTI #
846-RLD90QZW3-00A-ND
|
DigiKey | 905NM, 75W, 225M INVISIBLE PULSE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$38.0179 / $51.2200 | Buy Now |
DISTI #
RLD90QZW3-00A
|
Avnet Americas | Laser Diode 905nm 90W 3-Pin - Trays (Alt: RLD90QZW3-00A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$74.7500 / $85.1000 | Buy Now |
DISTI #
755-RLD90QZW3-00A
|
Mouser Electronics | Laser Diodes 905nm, 75W, 225m Invisible Pulsed Laser Diode. RoHS: Compliant | 498 |
|
$73.1800 / $85.3700 | Buy Now |
|
Future Electronics | 905nm, 75W, 225m Invisible Pulsed Laser Diode RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$74.7500 | Buy Now |
DISTI #
75724509
|
Verical | Laser Diode Invisible Pulsed 905nm 90W Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 1000 |
|
$55.5000 | Buy Now |
DISTI #
56649088
|
Verical | Laser Diode Invisible Pulsed 905nm 90W Min Qty: 2 Package Multiple: 1 Date Code: 2101 | Americas - 12 |
|
$56.1859 / $61.6925 | Buy Now |
|
Quest Components | 9 |
|
$79.1730 / $87.9700 | Buy Now | |
DISTI #
C1S625902033309
|
Chip1Stop | 905nm, 75W, 225μm Invisible Pulsed Laser Diode RoHS: Compliant pbFree: No Container: Tray | 1000 |
|
$44.4000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 12 |
|
$43.9850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLD90QZW3-00A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD90QZW3-00A
ROHM Semiconductor
Laser Diode, 905nm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Forward Current-Max | 27 A | |
Forward Voltage-Max | 22 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 75000 mW | |
Peak Wavelength | 905 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO |