Part Details for RLF10160T-470M1R5-D by TDK Corporation
Overview of RLF10160T-470M1R5-D by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLF10160T-470M1R5-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8814
|
Newark | 10.2Mm X 10Mm X 6Mm, -40 To +150 Degc, 1.5A, 47 H, 111.6M/Tape And Reel |Tdk RLF10160T-470M1R5-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16645-1-ND
|
DigiKey | FIXED IND 47UH 1.5A 111.6MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$1.2292 / $2.6300 | Buy Now |
DISTI #
RLF10160T-470M1R5-
|
Avnet Americas | RLF10160T-470M1R5-D - Tape and Reel (Alt: RLF10160T-470M1R5-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.2402 / $1.4832 | Buy Now |
DISTI #
810-RLF1016T470M1R5D
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-CLF10060NIT470MD RoHS: Compliant | 434 |
|
$1.2000 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
RLF10160T-470M1R5-
|
Avnet Americas | RLF10160T-470M1R5-D - Tape and Reel (Alt: RLF10160T-470M1R5-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.2402 / $1.4832 | Buy Now |