-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 7.8uH, 30%, 1 Element, Ferrite-Core, SMD, 5049, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0548
|
Newark | Power Line Ind, 7.8Uh,8.4A,30%, Full Reel, Inductance:7.8Μh, Rms Current (Irms):8.4A, Inductor Construction:Shielded, Saturation Current (Isat):8.2A, Product Range:Rlf Series, Dc Resistance Max:0.0102Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Tdk RLF12560T-7R8N8R2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 215 |
|
RFQ | ||
DISTI #
RLF12560T-7R8N8R2
|
Avnet Abacus | Power Inductor (SMD), 7.8 uH, � 30%, 8.4 A, Shielded, 8.2 A, 12.8mm x 12.5mm x 6mm (Alt: RLF12560T-7R8N8R2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLF12560T-7R8N8R2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RLF12560T-7R8N8R2
TDK Corporation
General Purpose Inductor, 7.8uH, 30%, 1 Element, Ferrite-Core, SMD, 5049, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5049 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0102 Ω | |
Inductance-Nom (L) | 7.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 8.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |