Part Details for RLP01R1000JS00 by Vishay Intertechnologies
Overview of RLP01R1000JS00 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP01R1000JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLP01R1000JS00
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 1 W, Axial Leaded, Wirewound, Precision - Bag (Alt: RLP01R1000JS00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.6589 / $10.3123 | Buy Now |
DISTI #
RLP01R1000JS00
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 1 W, Axial Leaded, Wirewound, Precision - Bag (Alt: RLP01R1000JS00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.6589 / $10.3123 | Buy Now |
DISTI #
RLP01R1000JS00
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 1 W, Axial Leaded, Wirewound, Precision - Bag (Alt: RLP01R1000JS00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.6589 / $10.3123 | Buy Now |
DISTI #
RLP01R1000JS00
|
Avnet Abacus | Resistor, 100 Milliohms, � 5%, 1 W, Axial Leaded, Wirewound, Precision (Alt: RLP01R1000JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLP01R1000JS00
RLP01R1000JS00 CAD Models
RLP01R1000JS00 Part Data Attributes
|
RLP01R1000JS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP01R1000JS00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.8W, 0.1ohm, 50V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 50 V |