Part Details for RLP01R2200GS00 by Vishay Intertechnologies
Overview of RLP01R2200GS00 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP01R2200GS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0412
|
Newark | Rlp 1 U22 2% Ba100Na E3 /Ba100Na |Vishay RLP01R2200GS00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 / $14.5000 | Buy Now |
DISTI #
RLP01R2200GS00
|
Avnet Americas | Res Wirewound 0.22 Ohm 2% 1W ±100ppm/°C Molded AXL Thru-Hole - Bag (Alt: RLP01R2200GS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.8428 / $12.9448 | Buy Now |
DISTI #
RLP01R2200GS00
|
Avnet Americas | Res Wirewound 0.22 Ohm 2% 1W ±100ppm/°C Molded AXL Thru-Hole - Bag (Alt: RLP01R2200GS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.8428 / $12.9448 | Buy Now |
DISTI #
RLP01R2200GS00
|
Avnet Americas | Res Wirewound 0.22 Ohm 2% 1W ±100ppm/°C Molded AXL Thru-Hole - Bag (Alt: RLP01R2200GS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.8428 / $12.9448 | Buy Now |
Part Details for RLP01R2200GS00
RLP01R2200GS00 CAD Models
RLP01R2200GS00 Part Data Attributes
|
RLP01R2200GS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP01R2200GS00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Tubular | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 50 V |