Part Details for RLP0668R10DB25 by Vishay Intertechnologies
Overview of RLP0668R10DB25 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP0668R10DB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M9523
|
Newark | Rlp 6 68U1 0,5% Bo50 E1 /Bo50 |Vishay RLP0668R10DB25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $14.7000 | Buy Now |
DISTI #
RLP0668R10DB25
|
Avnet Americas | Resistor, 68.1 Ohm, ± 0.5%, 6 W, Axial Leaded, Wirewound, Precision - Boxed Product (Development Kits) (Alt: RLP0668R10DB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$10.8067 / $16.0541 | Buy Now |
DISTI #
RLP0668R10DB25
|
Avnet Americas | Resistor, 68.1 Ohm, ± 0.5%, 6 W, Axial Leaded, Wirewound, Precision - Boxed Product (Development Kits) (Alt: RLP0668R10DB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$10.8067 / $16.0541 | Buy Now |
DISTI #
RLP0668R10DB25
|
Avnet Abacus | Resistor, 68.1 Ohm, � 0.5%, 6 W, Axial Leaded, Wirewound, Precision (Alt: RLP0668R10DB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLP0668R10DB25
RLP0668R10DB25 CAD Models
RLP0668R10DB25 Part Data Attributes:
|
RLP0668R10DB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP0668R10DB25
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 6W, 68.1ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 300 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.71 mm | |
Package Length | 23.82 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |