Part Details for RLP06R1000GB00 by Vishay Intertechnologies
Overview of RLP06R1000GB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP06R1000GB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M9300
|
Newark | Rlp 6 U1 2% Bo50Na E1 /Bo50Na |Vishay RLP06R1000GB00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4100 / $22.5900 | Buy Now |
DISTI #
RLP06R1000GB00
|
Avnet Americas | Res Wirewound 0.1 Ohm 2% 6W ±100ppm/°C Conformal AXL Thru-Hole Blister T/R - Boxed Product (Development Kits) (Alt: RLP06R1000GB00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$9.4433 / $20.1735 | Buy Now |
DISTI #
RLP06R1000GB00
|
Avnet Americas | Res Wirewound 0.1 Ohm 2% 6W ±100ppm/°C Conformal AXL Thru-Hole Blister T/R - Boxed Product (Development Kits) (Alt: RLP06R1000GB00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$9.4433 / $20.1735 | Buy Now |
Part Details for RLP06R1000GB00
RLP06R1000GB00 CAD Models
RLP06R1000GB00 Part Data Attributes:
|
RLP06R1000GB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP06R1000GB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 300 | |
Construction | Tubular | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11 mm | |
Package Length | 23.82 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for RLP06R1000GB00
This table gives cross-reference parts and alternative options found for RLP06R1000GB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP06R1000GB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP06NR1000GB25 | Fixed Resistor, Wire Wound, 6W, 0.1ohm, 300V, 2% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | RLP06R1000GB00 vs RLP06NR1000GB25 |