Part Details for RLP73K2BR62FTDF by TE Connectivity
Overview of RLP73K2BR62FTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73K2BR62FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A109664CT-ND
|
DigiKey | RES 0.62 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
209577 In Stock |
|
$0.0837 / $0.4300 | Buy Now |
DISTI #
96X0303
|
Avnet Americas | SMD Current Sensing Resistor, 62 Milliohms ± 1%, 500 mW, 1206 [3216 Metric], Thick Film - Bulk (Alt: 96X0303) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 5 Days Container: Bulk | 1000 Partner Stock |
|
$0.0870 / $0.1040 | Buy Now |
DISTI #
279-RLP73K2BR62FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLP73K 2B R62 0.01 RoHS: Compliant | 3691 |
|
$0.0840 / $0.6000 | Buy Now |
|
Onlinecomponents.com | RLP73K 2B R62 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant |
1000 In Stock |
|
$0.0712 / $0.1138 | Buy Now |
DISTI #
RLP73K2BR62FTDF
|
TTI | Current Sense Resistors - SMD RLP73K 2B R62 0.01 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0790 / $0.0890 | Buy Now |
DISTI #
96X0303
|
Avnet Americas | SMD Current Sensing Resistor, 62 Milliohms ± 1%, 500 mW, 1206 [3216 Metric], Thick Film - Bulk (Alt: 96X0303) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 5 Days Container: Bulk | 1000 Partner Stock |
|
$0.0870 / $0.1040 | Buy Now |
DISTI #
96X0303
|
Avnet Americas | SMD Current Sensing Resistor, 62 Milliohms ± 1%, 500 mW, 1206 [3216 Metric], Thick Film - Bulk (Alt: 96X0303) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 5 Days Container: Bulk | 1000 Partner Stock |
|
$0.0870 / $0.1040 | Buy Now |
DISTI #
4-2176055-4
|
Avnet Abacus | SMD Current Sense Resistor, 620 Milliohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film (Alt: 4-2176055-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 10000 |
|
Buy Now | |
|
Master Electronics | RLP73K 2B R62 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant |
1000 In Stock |
|
$0.0712 / $0.1138 | Buy Now |
|
New Advantage Corporation | RES SMD 1206 R620 1% 0.5W 200ppm T&R, 4-2176055-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 20000 |
|
$0.1217 / $0.1307 | Buy Now |
Part Details for RLP73K2BR62FTDF
RLP73K2BR62FTDF CAD Models
RLP73K2BR62FTDF Part Data Attributes
|
RLP73K2BR62FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73K2BR62FTDF
TE Connectivity
RES SMD 0.62 OHM 1% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |