Part Details for RLR05C1000GSB14 by Vishay Dale
Overview of RLR05C1000GSB14 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1000GSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1135-1123-ND
|
DigiKey | RES 100 OHM 2% 1/8W AXIAL Min Qty: 1 Lead time: 63 Weeks Container: Bulk |
114 In Stock |
|
$0.7659 / $1.9400 | Buy Now |
DISTI #
70201920
|
RS | Resistor, Metal Film, Res 100 Ohms, Pwr-Rtg 0.125 W, Tol 2%, Axial, Epoxy | Vishay Dale RLR05C1000GSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 100OHM, 200V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 300 |
|
$0.5880 / $1.2600 | Buy Now |
Part Details for RLR05C1000GSB14
RLR05C1000GSB14 CAD Models
RLR05C1000GSB14 Part Data Attributes
|
RLR05C1000GSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C1000GSB14
Vishay Dale
RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1000GSB14
This table gives cross-reference parts and alternative options found for RLR05C1000GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1000GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1000GPRE6 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSB14 vs RLR05C1000GPRE6 |
RLR05C1000GSR36 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSB14 vs RLR05C1000GSR36 |
RLR05C1000GPB14 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSB14 vs RLR05C1000GPB14 |
RLR05C1000GSRSL19 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSB14 vs RLR05C1000GSRSL19 |
RLR05C1000GMR36 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSB14 vs RLR05C1000GMR36 |
RLR05C1000GSB14 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSB14 vs RLR05C1000GSB14 |
RLR05C1000GRB14 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSB14 vs RLR05C1000GRB14 |
RLR05C1000GSB1419 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSB14 vs RLR05C1000GSB1419 |
RLR05C1000GSRE619 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSB14 vs RLR05C1000GSRE619 |
RLR05C1000GMBSL | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSB14 vs RLR05C1000GMBSL |