Part Details for RLR05C4701GMB14 by Vishay Intertechnologies
Overview of RLR05C4701GMB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C4701GMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7874
|
Newark | Fixed Resistor, Metal Film, 0.125W, 4700Ohm, 200V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay RLR05C4701GMB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 / $1.6200 | Buy Now |
DISTI #
VISHAY RLR05C4701GMB14
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now |
Part Details for RLR05C4701GMB14
RLR05C4701GMB14 CAD Models
RLR05C4701GMB14 Part Data Attributes:
|
RLR05C4701GMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C4701GMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4701GMB14
This table gives cross-reference parts and alternative options found for RLR05C4701GMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4701GMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C4701GSRSL19 | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4701GMB14 vs RLR05C4701GSRSL19 |
RLR05C4701GMRSL19 | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4701GMB14 vs RLR05C4701GMRSL19 |
RLR05C4701GRB14 | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4701GMB14 vs RLR05C4701GRB14 |
RLR05C4701GRRE6 | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4701GMB14 vs RLR05C4701GRRE6 |
RLR05C4701GMRSL | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4701GMB14 vs RLR05C4701GMRSL |
RLR05C4701GPB14 | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4701GMB14 vs RLR05C4701GPB14 |
RLR05C4701GS | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4701GMB14 vs RLR05C4701GS |
RLR05C4701GPBSL | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4701GMB14 vs RLR05C4701GPBSL |
RLR05C4701GPRE6 | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4701GMB14 vs RLR05C4701GPRE6 |
RLR05C4701GSBSL | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4701GMB14 vs RLR05C4701GSBSL |