Part Details for RLR05C6803GP by Vishay Dale
Overview of RLR05C6803GP by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C6803GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 44 |
|
$3.2500 | Buy Now |
Part Details for RLR05C6803GP
RLR05C6803GP CAD Models
RLR05C6803GP Part Data Attributes
|
RLR05C6803GP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C6803GP
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 2 %, 100 ppm, 680000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Epoxy Coated | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C6803GP
This table gives cross-reference parts and alternative options found for RLR05C6803GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6803GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C6803GMB14 | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6803GP vs RLR05C6803GMB14 |
ERL05680K00GKEK | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C6803GP vs ERL05680K00GKEK |
RLR05C6803GRRSL | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6803GP vs RLR05C6803GRRSL |
RLR05C6803GRRSL19 | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6803GP vs RLR05C6803GRRSL19 |
RLR05C6803GPR36 | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6803GP vs RLR05C6803GPR36 |
RLR05C6803GRB14 | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6803GP vs RLR05C6803GRB14 |
RLR05C6803GRRE6 | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6803GP vs RLR05C6803GRRE6 |
RLR05C6803GRRE8 | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6803GP vs RLR05C6803GRRE8 |
RLR05C6803GRRE619 | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6803GP vs RLR05C6803GRRE619 |
RLR05C6803GMRSL | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6803GP vs RLR05C6803GMRSL |