Part Details for RLR07C1604GMRE5 by Vishay Intertechnologies
Overview of RLR07C1604GMRE5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1604GMRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1819
|
Newark | Erl-07 1.6M 2% T-1 Rlr07C1604Gm Re5 Rohs Compliant: No |Vishay RLR07C1604GMRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$1.9900 / $2.1400 | Buy Now |
DISTI #
50C9371
|
Newark | Rlr07, 1.6 Mohm, +/- 2%, 1% Failure Rate |Vishay RLR07C1604GMRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $2.0600 | Buy Now |
DISTI #
RLR07C1604GMRE5
|
Avnet Americas | Res Metal Film 1.6M Ohm 2% 1/4W ±100ppm/°C 1% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR07C1604GMRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 77 Weeks, 0 Days Container: Reel | 500 |
|
$1.0405 | Buy Now |
DISTI #
RLR07C1604GMRE5
|
Avnet Americas | Res Metal Film 1.6M Ohm 2% 1/4W ±100ppm/°C 1% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR07C1604GMRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 77 Weeks, 0 Days Container: Reel | 500 |
|
$1.0405 | Buy Now |
Part Details for RLR07C1604GMRE5
RLR07C1604GMRE5 CAD Models
RLR07C1604GMRE5 Part Data Attributes:
|
RLR07C1604GMRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1604GMRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 77 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1604GMRE5
This table gives cross-reference parts and alternative options found for RLR07C1604GMRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1604GMRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1604GMRSL | Fixed Resistor, Metal Film, 0.25W, 1600000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1604GMRE5 vs RLR07C1604GMRSL |
RLR07C1604GR | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1600000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | RLR07C1604GMRE5 vs RLR07C1604GR |
RLR07C1604GRB14 | Fixed Resistor, Metal Film, 0.25W, 1600000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1604GMRE5 vs RLR07C1604GRB14 |
RLR07C1604GMRE6 | Fixed Resistor, Metal Film, 0.25W, 1600000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1604GMRE5 vs RLR07C1604GMRE6 |
RLR07C1604GRBSL | Fixed Resistor, Metal Film, 0.25W, 1600000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1604GMRE5 vs RLR07C1604GRBSL |
RLR07C1604GSR36 | Fixed Resistor, Metal Film, 0.25W, 1600000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1604GMRE5 vs RLR07C1604GSR36 |
RLR07C1604GSRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C1604GMRE5 vs RLR07C1604GSRE5 |
RLR07C1604GRR36 | Fixed Resistor, Metal Film, 0.25W, 1600000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1604GMRE5 vs RLR07C1604GRR36 |
RLR07C1604GSRE8 | Fixed Resistor, Metal Film, 0.25W, 1600000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1604GMRE5 vs RLR07C1604GSRE8 |
RLR07C1604GRRSL | Fixed Resistor, Metal Film, 0.25W, 1600000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1604GMRE5 vs RLR07C1604GRRSL |