Part Details for RLR07C5621FSRE6 by Dallas Semiconductor
Overview of RLR07C5621FSRE6 by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C5621FSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RLR07C5621FSRE6
|
Sensible Micro Corporation | Res Metal Film 5.62K Ohm 1% 0.25W(1/4W) ±100Ppm/°C 0.001% Epoxy Axl T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Bulk | 3 |
|
$0.2516 / $0.2987 | RFQ |