Part Details for RLR07C6490FR by Vishay Dale
Overview of RLR07C6490FR by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C6490FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1795 |
|
$0.5000 | Buy Now |
Part Details for RLR07C6490FR
RLR07C6490FR CAD Models
RLR07C6490FR Part Data Attributes:
|
RLR07C6490FR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C6490FR
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 649 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C6490FR
This table gives cross-reference parts and alternative options found for RLR07C6490FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C6490FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C6490FSB14 | Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6490FR vs RLR07C6490FSB14 |
RLR07C6490FMB14 | Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6490FR vs RLR07C6490FMB14 |
RLR07C6490FSRE8 | Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6490FR vs RLR07C6490FSRE8 |
RLR07C6490FSRE6 | Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6490FR vs RLR07C6490FSRE6 |
RLR07C6490FSBSL | Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6490FR vs RLR07C6490FSBSL |
RLR07C6490FPB14 | Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6490FR vs RLR07C6490FPB14 |
RLR07C6490FRB14 | Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6490FR vs RLR07C6490FRB14 |
RLR07C6490FSRSL | Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6490FR vs RLR07C6490FSRSL |
RLR07C6490FR | Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6490FR vs RLR07C6490FR |
ERL07649R00FKEK500 | Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6490FR vs ERL07649R00FKEK500 |