Part Details for RLR07C7503GSB14 by Vishay Dale
Overview of RLR07C7503GSB14 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C7503GSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C7503GSB14-ND
|
DigiKey | RES 750K OHM 2% 1/4W AXIAL Min Qty: 100 Lead time: 79 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3973 | Buy Now |
DISTI #
70204955
|
RS | Resistor, Metal Film, Res 750 Kilohms, Pwr-Rtg 0.25 W, Tol 2%, Axial, Epoxy Coat, Bulk | Vishay Dale RLR07C7503GSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $1.9200 | RFQ |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for RLR07C7503GSB14
RLR07C7503GSB14 CAD Models
RLR07C7503GSB14 Part Data Attributes
|
RLR07C7503GSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C7503GSB14
Vishay Dale
RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C7503GSB14
This table gives cross-reference parts and alternative options found for RLR07C7503GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C7503GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C7503GSRSL | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GSB14 vs RLR07C7503GSRSL |
RLR07C7503GRRE6 | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GSB14 vs RLR07C7503GRRE6 |
RLR07C7503GSB14 | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GSB14 vs RLR07C7503GSB14 |
RLR07C7503GPRSL | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GSB14 vs RLR07C7503GPRSL |
RLR07C7503GSBSL | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GSB14 vs RLR07C7503GSBSL |
RLR07C7503GSRSL23 | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GSB14 vs RLR07C7503GSRSL23 |
RLR07C7503GRRE5 | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GSB14 vs RLR07C7503GRRE5 |
RLR07C7503GSBSL23 | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GSB14 vs RLR07C7503GSBSL23 |
RLR07C7503GSB1423 | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GSB14 vs RLR07C7503GSB1423 |
RLR07C7503GSR36 | Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C7503GSB14 vs RLR07C7503GSR36 |