Part Details for RLR20C2200GMRE8 by Vishay Intertechnologies
Overview of RLR20C2200GMRE8 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C2200GMRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C8785
|
Newark | Rlr20, 220 Ohm, +/- 2%, 1% Failure Rate |Vishay RLR20C2200GMRE8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2200 | Buy Now |
DISTI #
RLR20C2200GMRE8
|
Avnet Americas | Res Metal Film 220 Ohm 2% 1/2W ±100ppm/°C 1% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR20C2200GMRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $0.5865 | Buy Now |
DISTI #
RLR20C2200GMRE8
|
Avnet Americas | Res Metal Film 220 Ohm 2% 1/2W ±100ppm/°C 1% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR20C2200GMRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $0.5865 | Buy Now |
DISTI #
RLR20C2200GMRE8
|
Avnet Americas | Res Metal Film 220 Ohm 2% 1/2W ±100ppm/°C 1% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR20C2200GMRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $0.5865 | Buy Now |
Part Details for RLR20C2200GMRE8
RLR20C2200GMRE8 CAD Models
RLR20C2200GMRE8 Part Data Attributes
|
RLR20C2200GMRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2200GMRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2200GMRE8
This table gives cross-reference parts and alternative options found for RLR20C2200GMRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2200GMRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C2200GSB14 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GMRE8 vs RLR20C2200GSB14 |
RLR20C2200GRRSL | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GMRE8 vs RLR20C2200GRRSL |
ERL20220R00GKEB500 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GMRE8 vs ERL20220R00GKEB500 |
RLR20C2200GSBSL11 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GMRE8 vs RLR20C2200GSBSL11 |
RLR20C2200GRRE7 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GMRE8 vs RLR20C2200GRRE7 |
RLR20C2200GMRSL | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GMRE8 vs RLR20C2200GMRSL |
RLR20C2200GRRE611 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GMRE8 vs RLR20C2200GRRE611 |
RLR20C2200GMRE6 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GMRE8 vs RLR20C2200GMRE6 |
RLR20C2200GSR36 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GMRE8 vs RLR20C2200GSR36 |
RLR20C2200GRRSL11 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2200GMRE8 vs RLR20C2200GRRSL11 |