Part Details for RLR20C4701GMB14 by Vishay Intertechnologies
Overview of RLR20C4701GMB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C4701GMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C9877
|
Newark | Resistor, metal Film,4.7Kohms,350Wv,2+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR20C4701GMB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3000 | Buy Now |
DISTI #
RLR20C4701GMB14
|
Avnet Americas | Resistor, 4.7 kOhm, ± 2%, 500 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RLR20C4701GMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4617 / $2.6068 | Buy Now |
DISTI #
V37:1799_09806005
|
Arrow Electronics | Res Metal Film 4.7K Ohm 2% 0.5W(1/2W) ±100ppm/°C 1% Epoxy AXL Bulk Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks Date Code: 2242 | Americas - 400 |
|
$1.0301 / $1.7936 | Buy Now |
|
Future Electronics | Res Metal Film 4.7K Ohm 2% 1/2W ±100ppm/°C 1% Conformal AXL Thru-Hole Bulk RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.7600 / $1.8900 | Buy Now |
DISTI #
RLR20C4701GMB14
|
Avnet Americas | Resistor, 4.7 kOhm, ± 2%, 500 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RLR20C4701GMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4617 / $2.6068 | Buy Now |
Part Details for RLR20C4701GMB14
RLR20C4701GMB14 CAD Models
RLR20C4701GMB14 Part Data Attributes:
|
RLR20C4701GMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C4701GMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C4701GMB14
This table gives cross-reference parts and alternative options found for RLR20C4701GMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C4701GMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C4701GSB14 | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4701GMB14 vs RLR20C4701GSB14 |
RLR20C4701GRB14 | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4701GMB14 vs RLR20C4701GRB14 |
RLR20C4701GMR36 | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4701GMB14 vs RLR20C4701GMR36 |
ERL204K7000GKEA500 | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4701GMB14 vs ERL204K7000GKEA500 |
RLR20C4701GSR36 | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4701GMB14 vs RLR20C4701GSR36 |
ERL204K7000GKEK500 | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4701GMB14 vs ERL204K7000GKEK500 |
RLR20C4701GSBSL | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4701GMB14 vs RLR20C4701GSBSL |
RLR20C4701GMRE6 | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4701GMB14 vs RLR20C4701GMRE6 |
RLR20C4701GSRSL | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4701GMB14 vs RLR20C4701GSRSL |
RLR20C4701GPR36 | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4701GMB14 vs RLR20C4701GPR36 |