-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 1813
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7264
|
Newark | Inductor, Unshielded, 12Uh, 20%, 0.8A, Inductance:12Μh, Rms Current (Irms):800Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1.4A, Product Range:-, Inductor Case/Package:-, Dc Resistance Max:0.42Ohm Rohs Compliant: Yes |Recom Power RLS-126 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 405 |
|
$0.9180 / $1.5700 | Buy Now |
DISTI #
945-3429-ND
|
DigiKey | FIXED IND 12UH 800MA 420MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
3076 In Stock |
|
$0.7322 / $1.5200 | Buy Now |
DISTI #
919-RLS-126
|
Mouser Electronics | Power Inductors - SMD Line Inductors for RECOM Power Supply RoHS: Compliant | 5915 |
|
$0.7310 / $1.4400 | Buy Now |
DISTI #
71897064
|
RS | Line Inductors for Power SupplyV Out, RLS-126 Series | RECOM Power Inc. RLS-126 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.8300 | RFQ |
|
Future Electronics | RLS Series 12 uH ±20% 420 mOhm DCR SMT Wirewound Line Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 90 |
|
$0.6550 / $0.7950 | Buy Now |
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 12uH 20% 100KHz 0.8A 0.42Ohm DCR 1812 Bag RoHS: Compliant |
500 In Stock |
|
$0.6530 / $0.8820 | Buy Now |
DISTI #
62451588
|
Verical | Inductor Power Unshielded Wirewound 12uH 20% 100KHz 0.8A 0.42Ohm DCR 1812 Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2220 | Americas - 500 |
|
$0.8997 / $1.2250 | Buy Now |
DISTI #
RLS-126
|
Richardson RFPD | MAGNETICS - MISCELLANEOUS RoHS: Compliant Min Qty: 50 | 0 |
|
$0.7100 / $0.7500 | Buy Now |
DISTI #
ICDCDC4733
|
Rutronik | Line Inductor for Recom DC/DC RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7759 / $0.8978 | Buy Now |
|
Master Electronics | Inductor Power Unshielded Wirewound 12uH 20% 100KHz 0.8A 0.42Ohm DCR 1812 Bag RoHS: Compliant |
500 In Stock |
|
$0.6530 / $0.8820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLS-126
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RLS-126
RECOM Power Inc
General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 1813
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Case/Size Code | 1813 | |
Construction | Chip | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |