Part Details for RLS102-301M by Shenzhen Ruilongyuan Electronics
Overview of RLS102-301M by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLS102-301M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 1kA 20% Plugin Glass Discharge Tube ROHS | 1255 |
|
$0.0852 / $0.1394 | Buy Now |
|
LCSC | 300V 1kA 20% Plugin Glass Discharge Tube ROHS | 1255 |
|
$0.0685 / $0.1351 | Buy Now |