Part Details for RLS102-501M by Shenzhen Ruilongyuan Electronics
Overview of RLS102-501M by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLS102-501M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 500V 1kA 20% Plugin Glass Discharge Tube ROHS | 1355 |
|
$0.0692 / $0.1416 | Buy Now |