Part Details for RLS400 (ALTERNATE: C215282) by Mersen Electrical Power
Overview of RLS400 (ALTERNATE: C215282) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLS400 (ALTERNATE: C215282)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878500
|
RS | Fuse Link, Class H, General Purpose, Renewable, 10kA, 600VAC, 400A | Mersen RLS400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 20 |
|
$102.0200 / $127.5200 | Buy Now |