Part Details for RLS75R by Ohmite Mfg Co
Overview of RLS75R by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RLS75R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1426
|
Newark | Model L Rheostat, 150 Watt Rohs Compliant: No |Ohmite RLS75R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9900 / $212.1100 | Buy Now |
DISTI #
RLS75R-ND
|
DigiKey | POT 75 OHM 150W WIREWOUND LINEAR Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.9660 | Buy Now |
DISTI #
588-RLS-75
|
Mouser Electronics | Rheostats 150watt 75ohm 1200V Std Shaft RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
70586048
|
RS | 150 WATT MODEL L RHEOSTAT 10% | Ohmite RLS75R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$302.8600 / $336.5100 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 75 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount | Alternative Product Available |
|
$160.5700 / $168.8800 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 75 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount | Alternative Product Available |
|
$160.5700 / $168.8800 | Buy Now |
Part Details for RLS75R
RLS75R CAD Models
RLS75R Part Data Attributes
|
RLS75R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RLS75R
Ohmite Mfg Co
Potentiometer, Wire Wound, 150W, 75ohm, 10% +/-Tol
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 101.6 mm | |
Package Length | 50.8 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 150 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |