Part Details for RLSD32A081LC by Shenzhen Ruilongyuan Electronics
Overview of RLSD32A081LC by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLSD32A081LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15A 25V 300W 8.5V Bi-Directional 8V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | 2500 |
|
$0.0821 / $0.1615 | Buy Now |