Part Details for RLW73PA2FR22TD by TE Connectivity
Overview of RLW73PA2FR22TD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RLW73PA2FR22TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1179
|
Newark | Res, R22, 1%, 1W, 0508 Wide, Thick Film, Resistance:0.22Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:2Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR22TD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1520 | Buy Now |
DISTI #
65AK1178
|
Newark | Res, R22, 1%, 1W, 0508 Wide, Thick Film, Resistance:0.22Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:2Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR22TD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 / $0.1520 | Buy Now |
DISTI #
1712-RLW73PA2FR22TDCT-ND
|
DigiKey | RLW73P A2 1% R22 200PPM 5K RL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9935 In Stock |
|
$0.0762 / $0.5500 | Buy Now |
DISTI #
1-2176537-7
|
Avnet Americas | SMD Current Sense Resistor, 220 Milliohms, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 1-2176537-7) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0841 | Buy Now |
DISTI #
279-RLW73PA2FR22TD
|
Mouser Electronics | Thick Film Resistors - SMD RLW73P A2 1% R22 200ppm 5k RL RoHS: Compliant | 0 |
|
$0.0760 / $0.5400 | Order Now |
|
Onlinecomponents.com | RLW73P A2 1% R22 200ppm 5k RL | 0 |
|
$0.0693 / $0.0925 | Buy Now |
DISTI #
1-2176537-7
|
Avnet Americas | SMD Current Sense Resistor, 220 Milliohms, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 1-2176537-7) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0841 | Buy Now |
DISTI #
1-2176537-7
|
Avnet Americas | SMD Current Sense Resistor, 220 Milliohms, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 1-2176537-7) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0841 | Buy Now |
DISTI #
4205910RL
|
Farnell | RES, R22, 1%, 1W, 0508 WIDE, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0824 | Buy Now |
DISTI #
4205910
|
Farnell | RES, R22, 1%, 1W, 0508 WIDE, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0824 | Buy Now |
Part Details for RLW73PA2FR22TD
RLW73PA2FR22TD CAD Models
RLW73PA2FR22TD Part Data Attributes
|
RLW73PA2FR22TD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73PA2FR22TD
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |