Part Details for RM EMK063 BJ104MP-F by TAIYO YUDEN
Overview of RM EMK063 BJ104MP-F by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM EMK063 BJ104MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMK063BJ104MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: EMK063BJ104MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0030 / $0.0034 | Buy Now |
DISTI #
EMK063BJ104MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: EMK063BJ104MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0030 / $0.0034 | Buy Now |