Part Details for RM#0J102MISVTS by DAEWOO Electronic Components
Overview of RM#0J102MISVTS by DAEWOO Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM#0J102MISVTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRM1000/6-A35
|
Maritex | Electrolytic capacitor, 1000uF, 6.3V, 85deg.C, 8x11.5 r3.5mm, 2000h Min Qty: 1 Package Multiple: 1 | 350 |
|
$0.0410 / $0.0550 | Buy Now |