-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9059
|
Newark | Dc-Dc Converter, Medical, 5V, 0.05A, Sip, Output Power Max:250Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:50Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:6Mm, Height:10Mmrohs Compliant: Yes |Recom Power RM-0505S/HP Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $7.5400 | Buy Now |
DISTI #
945-1515-5-ND
|
DigiKey | DC DC CONVERTER 5V 250MW Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3656 In Stock |
|
$6.4620 / $8.0800 | Buy Now |
DISTI #
919-RM-0505S/HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 5Vin 5Vout RoHS: Compliant | 23 |
|
$6.4500 / $8.0800 | Buy Now |
DISTI #
71897066
|
RS | DC-DC Converter, SIP4, 2kV unreg, Single Output, 0.25W, 5V Out, RM Series | RECOM Power Inc. RM-0505S/HP RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 / $7.2400 | RFQ |
|
Future Electronics | RM Series 0.25 W Single Output 5 V DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 0Tube |
|
$6.7900 / $6.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9200 / $9.0000 | Buy Now |
DISTI #
RM-0505S/HP
|
TME | Converter: DC/DC, 0.25W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 50mA, SIP4 Min Qty: 1 | 0 |
|
$6.6500 / $7.7800 | RFQ |
DISTI #
000000000006062270
|
Sager | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 5Vin 5Vout Min Qty: 1 | 0 |
|
$6.0700 / $6.8900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.25W 5VDC 5VDC 50mA SIP4 | 0 |
|
$7.5719 / $8.1020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM-0505S/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RM-0505S/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP4,.18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-T4 | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for RM-0505S/HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM-0505S/HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1/4SS-1505S-NZ | DC/DC Converter; Product Weight (grams): 1.2; Input voltage min (V): 13.5; Input voltage max (V): 16.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 0.25; Max Output current (A): 0.05; Efficiency (%): 66; Max Capacitive load (µF): 220; Package type: SIP4; Mounting: PCB; W (in): 0.4; L (in): 0.46; H (in): 0.24; W (mm): 10.16; L (mm): 11.6; H (mm): 6; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 500; Short circuit protection: Continuous | Aimtec | RM-0505S/HP vs AM1/4SS-1505S-NZ |