-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9090
|
Newark | Dc-Dc Converter, Medical, 12V, 0.021A, Output Power Max:250Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:21Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:6Mm, Height:10Mm Rohs Compliant: Yes |Recom Power RM-1212S/P Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $6.6500 | Buy Now |
DISTI #
945-1929-5-ND
|
DigiKey | DC DC CONVERTER 12V 250MW Min Qty: 1 Lead time: 14 Weeks Container: Tube |
116 In Stock |
|
$5.6984 / $7.1200 | Buy Now |
DISTI #
919-RM-1212S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 12Vout RoHS: Compliant | 105 |
|
$5.6400 / $6.7100 | Buy Now |
DISTI #
V99:2348_14017697
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 12V 0.021A 0.25W Medical 4-Pin SIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2221 | Americas - 42 |
|
$5.1680 | Buy Now |
DISTI #
72091205
|
RS | DC-DC Converter, SIP4 1kV unreg, 0.25W,12V, 21mA, RM Series | RECOM Power Inc. RM-1212S/P RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6900 / $6.9000 | RFQ |
|
Future Electronics | RM Series 0.25 W Single Output 12 V DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 0Tube |
|
$6.1900 / $6.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3200 / $8.1000 | Buy Now |
DISTI #
RM-1212S/P
|
TME | Converter: DC/DC, 0.25W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 21mA Min Qty: 1 | 0 |
|
$5.8700 / $6.8600 | RFQ |
DISTI #
RM1212SP
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 497 |
|
$5.8700 / $6.1300 | Buy Now |
DISTI #
000000000006062301
|
Sager | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 12Vout Min Qty: 1 | 38 |
|
$5.2300 / $5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM-1212S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RM-1212S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T4 | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO |