Part Details for RM-14223 by BUD Industries Inc
Overview of RM-14223 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM-14223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4784
|
Newark | Chassis, Rack Mount, 6.031In, Aluminium, Rack U Height:4U, Enclosure Material:Aluminum, Cabinet Style:Rack Mount, External Height - Metric:177.8Mm, External Width - Metric:483Mm, External Depth - Metric:559Mm, Body Color:Unfinished Rohs Compliant: Yes |Bud Industries RM-14223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$95.7400 / $108.2100 | Buy Now |
DISTI #
377-1393-ND
|
DigiKey | CHASSIS RACKMOUNT 7" X 22" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
44 In Stock |
|
$92.0624 / $104.0500 | Buy Now |
DISTI #
563-RM-14223
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rack Mount Aluminum Chassis (7 X 19 X 22 In) RoHS: Compliant | 0 |
|
$92.0600 / $104.0500 | Order Now |
DISTI #
70148259
|
RS | Enclosure, Chassis, Rackmount, Aluminum, Natural, 22x19x6.968 In, RM Series | Bud Industries RM-14223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$104.9500 / $110.4800 | Buy Now |
|
Future Electronics | RAK-MOUNT CHASSIS, 7 H RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$103.1100 / $108.2700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Rack Mount Rack Mount Chassis RoHS: Compliant |
11 In Stock 43 Factory Stock |
|
$88.4800 / $103.1200 | Buy Now |
DISTI #
74488883
|
Verical | Natural Aluminum Rack Mount Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 10 |
|
$108.1821 / $127.1517 | Buy Now |
|
Master Electronics | Natural Aluminum Rack Mount Rack Mount Chassis RoHS: Compliant |
11 In Stock 43 Factory Stock |
|
$88.4800 / $103.1200 | Buy Now |
DISTI #
10014367
|
TestEquity LLC | Bud Industries RM-14223 Rack Mount Chassis, Aluminum, 7x19x22 in, RB Series | 43 |
|
$113.3100 | Buy Now |