Part Details for RM02J242CT by Cal-Chip Electronics
Overview of RM02J242CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM02J242CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM02J242CTTR-ND
|
DigiKey | RES SMD 2.4K OHM 5% 1/20W 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0014 / $0.0016 | Buy Now |
|
South Electronics | RM02J242CT | 45000 |
|
RFQ |
Part Details for RM02J242CT
RM02J242CT CAD Models
RM02J242CT Part Data Attributes
|
RM02J242CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM02J242CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RM02J242CT
This table gives cross-reference parts and alternative options found for RM02J242CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM02J242CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201J242-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RM02J242CT vs RC0201J242-07-T70 |
CPW05-242-JN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RM02J242CT vs CPW05-242-JN |
232280680242L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02J242CT vs 232280680242L |
RTT01242JH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RM02J242CT vs RTT01242JH0 |
TSR20GJ242V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RM02J242CT vs TSR20GJ242V |
RC0201JR-7D2K4L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RM02J242CT vs RC0201JR-7D2K4L |
9C02017A2401JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RM02J242CT vs 9C02017A2401JLPF7 |
RK73B1HLTP242J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RM02J242CT vs RK73B1HLTP242J |
RTT01242JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RM02J242CT vs RTT01242JTH |
CR-01JLF---2K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RM02J242CT vs CR-01JLF---2K4 |