Part Details for RM04F11R8CT by Cal-Chip Electronics
Overview of RM04F11R8CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F11R8CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F11R8CTTR-ND
|
DigiKey | RES SMD 11.8 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
70000 In Stock |
|
$0.0009 | Buy Now |
Part Details for RM04F11R8CT
RM04F11R8CT CAD Models
RM04F11R8CT Part Data Attributes
|
RM04F11R8CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F11R8CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F11R8CT
This table gives cross-reference parts and alternative options found for RM04F11R8CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F11R8CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402FR-0711R8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RM04F11R8CT vs AR0402FR-0711R8L |
MC0402-11R8-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F11R8CT vs MC0402-11R8-FB101 |
9C04021A11R8FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RM04F11R8CT vs 9C04021A11R8FKPF4 |
CDF040211R81%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | RM04F11R8CT vs CDF040211R81%100PPM/KNP |
RMCS0402FG11R8 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM04F11R8CT vs RMCS0402FG11R8 |
MC0402P-11R8-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RM04F11R8CT vs MC0402P-11R8-FTW |
CDF-S040211R81%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | RM04F11R8CT vs CDF-S040211R81%100PPM/KNP20 |
CR10-11R8FB | Fixed Resistor, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RM04F11R8CT vs CR10-11R8FB |
RCS1005F11R8ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RM04F11R8CT vs RCS1005F11R8ES |
MC0402-11R8-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F11R8CT vs MC0402-11R8-FT101 |