Part Details for RM04F1272CT by Cal-Chip Electronics
Overview of RM04F1272CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F1272CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F1272CTTR-ND
|
DigiKey | RES SMD 12.7K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0009 | Buy Now |
Part Details for RM04F1272CT
RM04F1272CT CAD Models
RM04F1272CT Part Data Attributes
|
RM04F1272CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F1272CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F1272CT
This table gives cross-reference parts and alternative options found for RM04F1272CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F1272CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270681273 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F1272CT vs 232270681273 |
9C04021A1272FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RM04F1272CT vs 9C04021A1272FKPF3 |
RMCS1/16S12.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM04F1272CT vs RMCS1/16S12.7K1%R |
MC0402L6F1272SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RM04F1272CT vs MC0402L6F1272SE |
MC0402-1272-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F1272CT vs MC0402-1272-FTW |
RC0402F1272-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RM04F1272CT vs RC0402F1272-07-RG70 |
RMC-041272FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RM04F1272CT vs RMC-041272FR |
HQ02WGF1272T4E | Fixed Resistor, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F1272CT vs HQ02WGF1272T4E |
9C04021A1272FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RM04F1272CT vs 9C04021A1272FKPF4 |
AR0402FR-0712K7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F1272CT vs AR0402FR-0712K7 |