Part Details for RM04F1432CT by Cal-Chip Electronics
Overview of RM04F1432CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F1432CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F1432CTTR-ND
|
DigiKey | RES SMD 14.3K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0009 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4900 |
|
$0.1500 / $0.2300 | Buy Now |
|
South Electronics | RM04F1432CT | 40000 |
|
RFQ |
Part Details for RM04F1432CT
RM04F1432CT CAD Models
RM04F1432CT Part Data Attributes
|
RM04F1432CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F1432CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F1432CT
This table gives cross-reference parts and alternative options found for RM04F1432CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F1432CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K1432FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM04F1432CT vs RMSW10K1432FB |
RCS1005F1432CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RM04F1432CT vs RCS1005F1432CS |
WCR0402LF-1432-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM04F1432CT vs WCR0402LF-1432-F-P-LT |
RMGW10K1432FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM04F1432CT vs RMGW10K1432FTH |
CR101432FB | Fixed Resistor, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RM04F1432CT vs CR101432FB |
MR04X1432FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RM04F1432CT vs MR04X1432FBL |
WR04X1432FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RM04F1432CT vs WR04X1432FGL |
CAR04F1432CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RM04F1432CT vs CAR04F1432CT |
MC0402-1432-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F1432CT vs MC0402-1432-FBQ |
232270621433 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F1432CT vs 232270621433 |