Part Details for RM04F2610CT by Cal-Chip Electronics
Overview of RM04F2610CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F2610CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F2610CTTR-ND
|
DigiKey | RES SMD 261 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0009 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM04F2610CT
RM04F2610CT CAD Models
RM04F2610CT Part Data Attributes
|
RM04F2610CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F2610CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F2610CT
This table gives cross-reference parts and alternative options found for RM04F2610CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F2610CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-2610-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F2610CT vs MC0402-2610-FBW |
WR04X2610FDLV | Fixed Resistor, 0.0625W, 261ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RM04F2610CT vs WR04X2610FDLV |
CR10TR2610F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RM04F2610CT vs CR10TR2610F |
RCS1005F2610CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RM04F2610CT vs RCS1005F2610CS |
WR04X2610FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RM04F2610CT vs WR04X2610FGR |
MC0402-2610-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F2610CT vs MC0402-2610-FT |
RK73H1EGTPS2610F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F2610CT vs RK73H1EGTPS2610F |
HPCR0402-R-2610FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RM04F2610CT vs HPCR0402-R-2610FT |
TFP0402R2610FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RM04F2610CT vs TFP0402R2610FA-T10 |
RK73H1ETTPS2610F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F2610CT vs RK73H1ETTPS2610F |