Part Details for RM04F4641CT by Cal-Chip Electronics
Overview of RM04F4641CT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F4641CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F4641CTTR-ND
|
DigiKey | RES SMD 4.64K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.0009 | Buy Now |
|
Bristol Electronics | 7200 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.1500 / $0.2300 | Buy Now |
|
South Electronics | RM04F4641CT | 90000 |
|
RFQ |
Part Details for RM04F4641CT
RM04F4641CT CAD Models
RM04F4641CT Part Data Attributes
|
RM04F4641CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F4641CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F4641CT
This table gives cross-reference parts and alternative options found for RM04F4641CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F4641CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPB4641F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F4641CT vs RK73H1EGTPB4641F |
RMSW10K4641FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM04F4641CT vs RMSW10K4641FB |
RK73H1ELTPB4641F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F4641CT vs RK73H1ELTPB4641F |
RMC04024K641% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RM04F4641CT vs RMC04024K641% |
MCWR04X4641FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RM04F4641CT vs MCWR04X4641FTL |
MC0402-4641-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F4641CT vs MC0402-4641-FTW |
MCR01ZZPF4641 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RM04F4641CT vs MCR01ZZPF4641 |
MR04X4641FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RM04F4641CT vs MR04X4641FTL |
WR04X4641FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RM04F4641CT vs WR04X4641FGR |
9C04021A4641FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RM04F4641CT vs 9C04021A4641FKAF3 |