Part Details for RM04F4R70CT by Cal-Chip Electronics
Overview of RM04F4R70CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F4R70CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F4R70CTTR-ND
|
DigiKey | RES SMD 4.7 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0009 | Buy Now |
Part Details for RM04F4R70CT
RM04F4R70CT CAD Models
RM04F4R70CT Part Data Attributes:
|
RM04F4R70CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F4R70CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F4R70CT
This table gives cross-reference parts and alternative options found for RM04F4R70CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F4R70CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FT4R70-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RM04F4R70CT vs RMCS0402FT4R70-HP |
SG73S1ELTP4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F4R70CT vs SG73S1ELTP4R70F |
232270624708L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RM04F4R70CT vs 232270624708L |
SG73S1ELBK4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F4R70CT vs SG73S1ELBK4R70F |
RMCS0402FG4R70-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RM04F4R70CT vs RMCS0402FG4R70-HP |
RK73H1ELTPB4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F4R70CT vs RK73H1ELTPB4R70F |
RC0402FR-074R7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RM04F4R70CT vs RC0402FR-074R7P |
SG73P1ELBK4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F4R70CT vs SG73P1ELBK4R70F |
RCA04024R70FNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RM04F4R70CT vs RCA04024R70FNED |
9C04021A4R70FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RM04F4R70CT vs 9C04021A4R70FLPF4 |