Part Details for RM04FTN1052 by TA-I Technology Co Ltd
Overview of RM04FTN1052 by TA-I Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04FTN1052
RM04FTN1052 CAD Models
RM04FTN1052 Part Data Attributes
|
RM04FTN1052
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM04FTN1052
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04FTN1052
This table gives cross-reference parts and alternative options found for RM04FTN1052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04FTN1052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF040210K51%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RM04FTN1052 vs CDF040210K51%100PPM/KNP5 |
RMEF0402FT10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RM04FTN1052 vs RMEF0402FT10K5 |
RTT021052FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04FTN1052 vs RTT021052FH3 |
CDP040210K51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RM04FTN1052 vs CDP040210K51%100PPM/KNP20 |
CDP040210K51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RM04FTN1052 vs CDP040210K51%100PPM/KNP10 |
CPW10-1052-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RM04FTN1052 vs CPW10-1052-FY |
CRCW040210K5FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RM04FTN1052 vs CRCW040210K5FKEDC |
RTT021052FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04FTN1052 vs RTT021052FH2 |
RC0402F1052 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | RM04FTN1052 vs RC0402F1052 |
BCTS000402-1052FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RM04FTN1052 vs BCTS000402-1052FTH |