Part Details for RM06J102CT by Cal-Chip Electronics
Overview of RM06J102CT by Cal-Chip Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06J102CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06J102CTTR-ND
|
DigiKey | RES SMD 1K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2565000 In Stock |
|
$0.0012 | Buy Now |
DISTI #
4713-RM06J102CT-ND
|
DigiKey | RES0603 5% 1K OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4109 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
|
Bristol Electronics | 39254 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 1391 |
|
$0.0085 / $0.0136 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 43760 |
|
$0.0360 / $0.2400 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 12960 |
|
$0.3600 / $1.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3120 |
|
$0.1500 / $0.2300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9385 |
|
$0.1500 / $0.2300 | Buy Now |
|
South Electronics | RM06J102CT | 5040000 |
|
RFQ |
Part Details for RM06J102CT
RM06J102CT CAD Models
RM06J102CT Part Data Attributes
|
RM06J102CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06J102CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RM06J102CT
This table gives cross-reference parts and alternative options found for RM06J102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603JR-131KL | Fixed Resistor, 0.1W, 1000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J102CT vs AF0603JR-131KL |
RC0603JR-131KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J102CT vs RC0603JR-131KP |
RTT03102JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J102CT vs RTT03102JP3 |
NQ03WAJ0102T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM06J102CT vs NQ03WAJ0102T5E |
CR-03JL7----1K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RM06J102CT vs CR-03JL7----1K |
MR06X102JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RM06J102CT vs MR06X102JTL |
NS03WAJ0102T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM06J102CT vs NS03WAJ0102T5E |
CR0603TT100X1K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RM06J102CT vs CR0603TT100X1K+/-5% |
CAR06J102CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RM06J102CT vs CAR06J102CT |
CR-03JL7----1K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RM06J102CT vs CR-03JL7----1K- |