Part Details for RM06J1R8CT by Cal-Chip Electronics
Overview of RM06J1R8CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06J1R8CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06J1R8CTTR-ND
|
DigiKey | RES SMD 1.8 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0012 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1100 |
|
$0.1500 / $0.2300 | Buy Now |
|
South Electronics | RM06J1R8CT | 50000 |
|
RFQ |
Part Details for RM06J1R8CT
RM06J1R8CT CAD Models
RM06J1R8CT Part Data Attributes:
|
RM06J1R8CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06J1R8CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RM06J1R8CT
This table gives cross-reference parts and alternative options found for RM06J1R8CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J1R8CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603JR-071R8L | Fixed Resistor, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J1R8CT vs AF0603JR-071R8L |
CRCW06031R80JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RM06J1R8CT vs CRCW06031R80JNEAC |
RK73B1JLBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RM06J1R8CT vs RK73B1JLBK1R8J |
BCTS000603-1R80JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RM06J1R8CT vs BCTS000603-1R80JTP |
RTT031R8JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J1R8CT vs RTT031R8JP2 |
RMCF0603GT1R80 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RM06J1R8CT vs RMCF0603GT1R80 |
RK73B1JRTTP1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06J1R8CT vs RK73B1JRTTP1R8J |
232270281188 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM06J1R8CT vs 232270281188 |
RC0603JR-071R8P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J1R8CT vs RC0603JR-071R8P |
RM06J1R8CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RM06J1R8CT vs RM06J1R8CTDK |