Part Details for RM100002BCB by C&K
Overview of RM100002BCB by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM100002BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10690-ND
|
DigiKey | SWITCH ROTARY 8POS 500MA 24V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
998 In Stock |
|
$2.6264 / $4.8100 | Buy Now |
DISTI #
611-RM100002BCB
|
Mouser Electronics | Rotary Switches .2A 48VDC 8pos Flush No Stop 270+gf RoHS: Compliant | 0 |
|
$2.5400 / $3.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.9400 | Buy Now |
|
Future Electronics | RM Series 8 Position SP7T Through Hole Gold Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Bag | 0Bag |
|
$2.5900 / $2.9900 | Buy Now |
DISTI #
RM100002BCB
|
TME | Switch: rotary Min Qty: 126 | 0 |
|
$2.6700 | RFQ |
DISTI #
C&K Components RM100002BCB
|
PEI Genesis | Rotary Switch | 404 |
|
Buy Now | |
DISTI #
000000000005593149
|
Sager | Rotary Switches .2A 48VDC 8pos Flush No Stop 270+gf Min Qty: 126 | 0 |
|
$2.3500 / $2.5900 | Buy Now |
Part Details for RM100002BCB
RM100002BCB CAD Models
RM100002BCB Part Data Attributes
|
RM100002BCB
C&K
Buy Now
Datasheet
|
Compare Parts:
RM100002BCB
C&K
SWITCH ROTARY 8POS 500MA 24V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 19 Weeks | |
Switch Type | ROTARY SWITCH |