Part Details for RM102PJ181CS by Samsung Electro-Mechanics
Overview of RM102PJ181CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM102PJ181CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM102PJ181CS-ND
|
DigiKey | RESISTOR ARRAY INVERTED CONVEX Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0118 | Buy Now |
DISTI #
RM102PJ181CS
|
Avnet Americas | RESISTOR ARRAY INVERTED CONCAVE 0402 2R 180OHM 0.0625W| - Tape and Reel (Alt: RM102PJ181CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0161 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 | 0 |
|
$0.0121 | Buy Now |
DISTI #
RM102PJ181CS
|
Avnet Americas | RESISTOR ARRAY INVERTED CONCAVE 0402 2R 180OHM 0.0625W| - Tape and Reel (Alt: RM102PJ181CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0161 | Buy Now |
DISTI #
RM102PJ181CS
|
Avnet Americas | RESISTOR ARRAY INVERTED CONCAVE 0402 2R 180OHM 0.0625W| - Tape and Reel (Alt: RM102PJ181CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0161 | Buy Now |
Part Details for RM102PJ181CS
RM102PJ181CS CAD Models
RM102PJ181CS Part Data Attributes
|
RM102PJ181CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RM102PJ181CS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
First Element Resistance | 180 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RM102PJ181CS
This table gives cross-reference parts and alternative options found for RM102PJ181CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM102PJ181CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM102PJ181AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Samsung Electro-Mechanics | RM102PJ181CS vs RM102PJ181AS |
RMS102PJ181AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Samsung Electro-Mechanics | RM102PJ181CS vs RMS102PJ181AS |