Part Details for RM10F1541CT by Cal-Chip Electronics
Overview of RM10F1541CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM10F1541CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM10F1541CTTR-ND
|
DigiKey | RES SMD 1.54K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
55000 In Stock |
|
$0.0022 / $0.0028 | Buy Now |
|
South Electronics | RM10F1541CT | 55000 |
|
RFQ |
Part Details for RM10F1541CT
RM10F1541CT CAD Models
RM10F1541CT Part Data Attributes
|
RM10F1541CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM10F1541CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RM10F1541CT
This table gives cross-reference parts and alternative options found for RM10F1541CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10F1541CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FS-1541 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RM10F1541CT vs FCF05FS-1541 |
RM10R-1K54-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RM10F1541CT vs RM10R-1K54-F |
NMCT0805FT1K54 | RESISTOR, 0.125W, 1%, 100ppm, 1540ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM10F1541CT vs NMCT0805FT1K54 |
BCTS000805-1541FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RM10F1541CT vs BCTS000805-1541FTP |
RMCS1/101.54K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM10F1541CT vs RMCS1/101.54K1%A |
CRCW08051K54FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RM10F1541CT vs CRCW08051K54FKEAC |
RS-05K1541FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RM10F1541CT vs RS-05K1541FC |
232273411542 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1540ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM10F1541CT vs 232273411542 |
RTT051541FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RM10F1541CT vs RTT051541FP4 |
RTT051541FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RM10F1541CT vs RTT051541FBA |