Part Details for RM10FTN3830 by TA-I Technology Co Ltd
Overview of RM10FTN3830 by TA-I Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM10FTN3830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13216 |
|
RFQ |
Part Details for RM10FTN3830
RM10FTN3830 CAD Models
RM10FTN3830 Part Data Attributes:
|
RM10FTN3830
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM10FTN3830
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RM10FTN3830
This table gives cross-reference parts and alternative options found for RM10FTN3830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10FTN3830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT053830FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RM10FTN3830 vs RTT053830FP4 |
RK73H2ARTTEB3830F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RM10FTN3830 vs RK73H2ARTTEB3830F |
CR0805-10W-3830FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RM10FTN3830 vs CR0805-10W-3830FPT-13 |
MC0805-3830-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RM10FTN3830 vs MC0805-3830-FBW |
BCTS000805-383RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RM10FTN3830 vs BCTS000805-383RFTP |
RC0805FR-13383R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM10FTN3830 vs RC0805FR-13383R |
RK73H2ALTPD3830F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RM10FTN3830 vs RK73H2ALTPD3830F |
9C08052A3830FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RM10FTN3830 vs 9C08052A3830FKAFT |
CR0805F383RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | RM10FTN3830 vs CR0805F383RP05 |
NMCT0805FG383R | RESISTOR, 0.125W, 1%, 100ppm, 383ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM10FTN3830 vs NMCT0805FG383R |