Part Details for RM12BPE-5PH(71) by Hirose Electric Co Ltd
Overview of RM12BPE-5PH(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12BPE-5PH(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1870
|
Newark | Circular Connector, Plug, 5Pos, Cable, Product Range:Rm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Connector Body Material:Zinc Alloy Rohs Compliant: Yes |Hirose(Hrs) RM12BPE-5PH(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
109-0420-1-71
|
Avnet Abacus | Conn Bayonet M 5 POS Solder ST Cable Mount 5 Terminal 1 Port (Alt: 109-0420-1-71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
DISTI #
2929859
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 5POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.0559 / $14.9977 | Buy Now |
DISTI #
2929859
|
Farnell | CIRCULAR CONNECTOR, PLUG, 5POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$11.8209 / $14.9865 | Buy Now |
Part Details for RM12BPE-5PH(71)
RM12BPE-5PH(71) CAD Models
RM12BPE-5PH(71) Part Data Attributes
|
RM12BPE-5PH(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12BPE-5PH(71)
Hirose Electric Co Ltd
Circular Connector, 5 Contact(s), Zinc Alloy and Brass, Male, Clamp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY AND BRASS | |
Shell Size | 12 | |
Termination Type | CLAMP | |
Total Number of Contacts | 5 |