Part Details for RM12BRB-5S(09) by Hirose Electric Co Ltd
Overview of RM12BRB-5S(09) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12BRB-5S(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8543
|
Newark | Circular Conn, Rcpt, 5Pos, Solder Rohs Compliant: Yes |Hirose(Hrs) RM12BRB-5S(09) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $9.4500 | Buy Now |
Part Details for RM12BRB-5S(09)
RM12BRB-5S(09) CAD Models
RM12BRB-5S(09) Part Data Attributes:
|
RM12BRB-5S(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12BRB-5S(09)
Hirose Electric Co Ltd
Circular Connector, 5 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 0.354 inch | |
Body Diameter | 0.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |