Part Details for RM12BRD-6S(81) by Hirose Electric Co Ltd
Overview of RM12BRD-6S(81) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12BRD-6S(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9191
|
Newark | Circular Conn, Rcpt, 6Pos, Solder, Product Range:Rm Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) RM12BRD-6S(81) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$17.7700 / $20.1500 | Buy Now |
DISTI #
RM12BRD-6S(81)-ND
|
DigiKey | RM 12 REC. 6 POS. W/SOCKET Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$18.3062 / $23.3600 | Buy Now |
DISTI #
RM12BRD-6S(81)
|
Avnet Americas | HISRM12BRD-6S(81) - Bag (Alt: RM12BRD-6S(81)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
$17.6250 / $20.4450 | Buy Now |
DISTI #
798-RM12BRD-6S(81)
|
Mouser Electronics | Standard Circular Connector Bulk Head 6position RoHS: Compliant | 1130 |
|
$17.2900 / $20.8100 | Buy Now |
|
Future Electronics | Round mini circular conn. 12 shell size, bayonet sleeve, receptacle 6 pos female RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$18.0600 / $18.9600 | Buy Now |
DISTI #
HIRRM12BRD-6S(81)
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.5313 / $22.7420 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6200 / $24.8200 | Buy Now |
DISTI #
RM12BRD-6S(81)
|
Avnet Americas | HISRM12BRD-6S(81) - Bag (Alt: RM12BRD-6S(81)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
$17.6250 / $20.4450 | Buy Now |
DISTI #
RM12BRD-6S-81
|
TME | Connector: circular, RM,RM12, external bayonet,bayonet, socket Min Qty: 200 | 0 |
|
$15.8500 | RFQ |
DISTI #
109-0613-5-81
|
Avnet Abacus | HISRM12BRD-6S(81) (Alt: 109-0613-5-81) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RM12BRD-6S(81)
RM12BRD-6S(81) CAD Models
RM12BRD-6S(81) Part Data Attributes:
|
RM12BRD-6S(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12BRD-6S(81)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 0.276 inch | |
Body Diameter | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |