Part Details for RM12F1400CT by Cal-Chip Electronics
Overview of RM12F1400CT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1400CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1400CTTR-ND
|
DigiKey | RES SMD 140 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Quest Components | Resistor, Thick Film, 140 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4900 |
|
$0.0150 / $0.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5600 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12F1400CT | 30000 |
|
RFQ |
Part Details for RM12F1400CT
RM12F1400CT CAD Models
RM12F1400CT Part Data Attributes:
|
RM12F1400CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1400CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1400CT
This table gives cross-reference parts and alternative options found for RM12F1400CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1400CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206AFX-140REAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RM12F1400CT vs CR1206AFX-140REAS |
NMCT1206FG140R | RESISTOR, 0.25W, 1%, 100ppm, 140ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F1400CT vs NMCT1206FG140R |
9C12063A1400FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F1400CT vs 9C12063A1400FKPF4 |
1206W4F1400T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12F1400CT vs 1206W4F1400T5E |
RC1206F1400 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RM12F1400CT vs RC1206F1400 |
NMCR1206FJ140R | RES,SMT,THICK FILM,140 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F1400CT vs NMCR1206FJ140R |
RMAW32K1400FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RM12F1400CT vs RMAW32K1400FB |
232272481401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F1400CT vs 232272481401 |
RK73H2BXTE1400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F1400CT vs RK73H2BXTE1400F |
RMS12R-140R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RM12F1400CT vs RMS12R-140R-F |