Part Details for RM12F1960CT by Cal-Chip Electronics
Overview of RM12F1960CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1960CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1960CTTR-ND
|
DigiKey | RES SMD 196 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RM12F1960CT
RM12F1960CT CAD Models
RM12F1960CT Part Data Attributes:
|
RM12F1960CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1960CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1960CT
This table gives cross-reference parts and alternative options found for RM12F1960CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1960CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FT196R | RESISTOR, 0.25W, 1%, 100ppm, 196ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F1960CT vs NMCT1206FT196R |
ERJP08E1960V | RES,SMT,THICK FILM,196 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RM12F1960CT vs ERJP08E1960V |
CR1206-FX-1960EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RM12F1960CT vs CR1206-FX-1960EPF |
RC1206FR-10196R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F1960CT vs RC1206FR-10196R |
MR12X1960FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F1960CT vs MR12X1960FQL |
RCG1206196RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F1960CT vs RCG1206196RFKEB |
SR1206FR-07196RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F1960CT vs SR1206FR-07196RL |
MC1206P-1960-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F1960CT vs MC1206P-1960-FT101 |
FCF06FS-1960 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1960CT vs FCF06FS-1960 |
CR-06FPF--196R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F1960CT vs CR-06FPF--196R |