Part Details for RM12F2101CT by Cal-Chip Electronics
Overview of RM12F2101CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F2101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F2101CTTR-ND
|
DigiKey | RES SMD 2.1K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
South Electronics | RM12F2101CT | 25000 |
|
RFQ |
Part Details for RM12F2101CT
RM12F2101CT CAD Models
RM12F2101CT Part Data Attributes
|
RM12F2101CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F2101CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F2101CT
This table gives cross-reference parts and alternative options found for RM12F2101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F2101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-2101-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F2101CT vs MC1206-2101-FT101 |
CR1206F2K1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12F2101CT vs CR1206F2K1P10 |
NRCS12F2101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RM12F2101CT vs NRCS12F2101TRF |
RC1206F2101-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RM12F2101CT vs RC1206F2101-07-T70 |
MC1206-2101-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F2101CT vs MC1206-2101-FTQ |
RMC-182101FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RM12F2101CT vs RMC-182101FR |
RC1206FR-132K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F2101CT vs RC1206FR-132K1 |
RCS3216F2101CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RM12F2101CT vs RCS3216F2101CS |
PWR12F2101TEO | Fixed Resistor, 0.3333W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F2101CT vs PWR12F2101TEO |
CAR12F2101CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F2101CT vs CAR12F2101CT |