Part Details for RM12F3324CT by Cal-Chip Electronics
Overview of RM12F3324CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F3324CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F3324CTTR-ND
|
DigiKey | RES SMD 3.32M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
|
South Electronics | RM12F3324CT | 20000 |
|
RFQ |
Part Details for RM12F3324CT
RM12F3324CT CAD Models
RM12F3324CT Part Data Attributes
|
RM12F3324CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F3324CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F3324CT
This table gives cross-reference parts and alternative options found for RM12F3324CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F3324CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272913325 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3320000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F3324CT vs 232272913325 |
CR1206F3M32P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12F3324CT vs CR1206F3M32P05 |
RCA12063M32FKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F3324CT vs RCA12063M32FKECAP |
CR1206F3M32D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12F3324CT vs CR1206F3M32D50 |
RCS3216F3324CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RM12F3324CT vs RCS3216F3324CS |
AF1206FR-103M32L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM12F3324CT vs AF1206FR-103M32L |
AR1206FR-073M32L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RM12F3324CT vs AR1206FR-073M32L |
CRG1206F3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RM12F3324CT vs CRG1206F3M32 |
FCF06FW-3324-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F3324CT vs FCF06FW-3324-W |
9C12063A3324FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F3324CT vs 9C12063A3324FKPF4 |